Bergquist B660B-0.0055-00-1112-NA technical specifications.
| Color | White |
| Material | Silicone, Polyethylene |
| Natural Thermal Resistance | 0.58°C/W |
| Series | Bond-Ply® 660B |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bergquist B660B-0.0055-00-1112-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.