Bergquist BONDPLY660P11X12 technical specifications.
| Color | Brown |
| Material | Polyimide |
| Natural Thermal Resistance | 0.81°C/W |
| Package Quantity | 1 |
| Series | Bond-Ply® 660P |
| Shape | Rectangular |
| Thickness | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist BONDPLY660P11X12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.