
Thermally conductive interface material, 0.005-inch thick, featuring a white fiberglass and polyimide construction. Designed for efficient heat dissipation with a natural thermal resistance of 0.52°C/W. Offers a wide operating temperature range from -30°C to 120°C. Conveniently mounts with adhesive backing. Supplied in a package quantity of 100 units, each measuring 11 inches by 12 inches.
Bergquist BP100-0.005-00-1112 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 11inch |
| Material | Fiberglass, Polyimide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.52°C/W |
| Package Quantity | 100 |
| Series | Bond-Ply® 100 |
| Shape | Rectangular |
| Thickness | 0.005inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist BP100-0.005-00-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
