Bergquist BP100-0.005-00-12/12 technical specifications.
| Package/Case | TO-220 |
| Color | White |
| Height | 300mm |
| Length | 300mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Thickness | 0.005inch |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist BP100-0.005-00-12/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.