Bergquist BP100-0.008-00-1212 technical specifications.
| Package/Case | 100 |
| Length | 12inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Thickness | 0.203mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist BP100-0.008-00-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
