Bergquist BP100-0.011-00-1010 technical specifications.
| Color | White |
| Material | Polyimide |
| Natural Thermal Resistance | 1.01°C/W |
| Series | Bond-Ply® 100 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Bergquist BP100-0.011-00-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
