Bergquist CPU1.375X1.375 technical specifications.
| Color | Tan |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Series | CPU Pad™ |
| Shape | Square |
| Width | 35.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist CPU1.375X1.375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.