Bergquist GAPPAD203.2X406.4125MIL technical specifications.
| Package/Case | 406 |
| Length | 406.4mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Thickness | 3mm |
| Width | 203.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GAPPAD203.2X406.4125MIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.