Bergquist GF1000-00-15-50CC technical specifications.
| Color | White, Grey |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -60°C |
| Series | Gap Filler 1000 |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GF1000-00-15-50CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.