
Blue gap filler, 50cc cartridge, designed for thermal interface applications. Features a wide operating temperature range from -60°C to 200°C and a UL94 V-0 flammability rating. This product is packaged in bulk for production efficiency.
Bergquist GF3500S35-00-60-50CC technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Gap Filler 3500S35 |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GF3500S35-00-60-50CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
