Bergquist GP1500-0.040-02-0404 technical specifications.
| Color | Black |
| Material | Silicone |
| Package Quantity | 100 |
| Series | Gap Pad® 1500 |
| Shape | Square |
| Thickness | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP1500-0.040-02-0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
