Bergquist GP1500R-0.015-02-0816 technical specifications.
| Package/Case | 015 |
| Color | Black |
| Material | Silicone |
| Series | Gap Pad® 1500 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP1500R-0.015-02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.