Bergquist GP1500R-0.020-02-0816 technical specifications.
| Color | Black |
| Material | Silicone |
| Package Quantity | 10 |
| Series | Gap Pad® 1500 |
| Shape | Rectangular |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP1500R-0.020-02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.