
Bergquist GP2200SF-0.020-02-00-200x100 technical specifications.
| Length | 200mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.02inch |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP2200SF-0.020-02-00-200x100 to view detailed technical specifications.
No datasheet is available for this part.