Bergquist GP2200SF-0.060-02-0404 technical specifications.
| Length | 4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP2200SF-0.060-02-0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.