Bergquist GP3000S30-0.020.02-0816 technical specifications.
| Color | Blue |
| Length | 8inch |
| Material | Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Series | Gap Pad 3000S30 |
| Thickness | 0.02inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP3000S30-0.020.02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.