Bergquist GP3000S30-0.080-00-100X100 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.08inch |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP3000S30-0.080-00-100X100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.