Bergquist GP3000S30-0.100-02-0816-NA technical specifications.
| Color | Blue |
| Material | Silicone |
| Package Quantity | 1 |
| Series | Gap Pad® 3000S30 |
| Shape | Rectangular |
| Thickness | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP3000S30-0.100-02-0816-NA to view detailed technical specifications.
No datasheet is available for this part.