
Bergquist GP5000S35-0.040-02-0804 technical specifications.
| Length | 8inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Thickness | 0.04inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP5000S35-0.040-02-0804 to view detailed technical specifications.
No datasheet is available for this part.
