Bergquist GP5000S35-0.060-02-0816 technical specifications.
| Package/Case | TO-220 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Gap Pad 5000S35 |
| Thickness | 1.524mm |
| Width | 203.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP5000S35-0.060-02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.