Bergquist GP5000S35-0.100-02-0404 technical specifications.
| Package/Case | 0404 |
| Length | 4inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Thickness | 2.54mm |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP5000S35-0.100-02-0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.