Bergquist GPA2000-0.010-02-0816 technical specifications.
| Color | Grey |
| Material | Silicone |
| Natural Thermal Resistance | 0.2°C/W |
| Series | Gap Pad® A2000 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPA2000-0.010-02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.