Bergquist GPA2000-0.040-02-0816 technical specifications.
| Length | 8inch |
| Series | Gap Pad A2000 |
| Thickness | 0.04inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPA2000-0.040-02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.