
Bergquist GPVO-0.040-00-0816 technical specifications.
| Length | 8inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.04inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVO-0.040-00-0816 to view detailed technical specifications.
No datasheet is available for this part.