Bergquist GPVOU-0.080-01-0816 technical specifications.
| Color | Black, Grey |
| Length | 8inch |
| Material | Fiberglass, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Series | Gap Pad® VO |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVOU-0.080-01-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.