Bergquist GPVOUS-0.040-00-4/4 technical specifications.
| Color | Pink |
| Dielectric Constant | 5.5 |
| Flammability Rating | UL94 V-0 |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.016mm |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bergquist GPVOUS-0.040-00-4/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.