
Bergquist GPVOUS-0.060-00-MC-0947 technical specifications.
| Color | Pink |
| Material | Silicone |
| Package Quantity | 1 |
| Series | Gap Pad® VO |
| Shape | Square |
| Thickness | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVOUS-0.060-00-MC-0947 to view detailed technical specifications.
No datasheet is available for this part.