Bergquist GPVOUS-0.125-AC-0816 technical specifications.
| Package/Case | 406 |
| Color | Pink |
| Material | Silicone |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | Gap Pad® VO |
| Shape | Rectangular |
| Thickness | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVOUS-0.125-AC-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.