Bergquist GPVOUS-0.160-00-0816 technical specifications.
| Length | 16inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVOUS-0.160-00-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.