Bergquist HC1000-0.020-02-0404 technical specifications.
| Color | Grey |
| Material | Polymer |
| Package Quantity | 100 |
| Series | Gap Pad® HC1000 |
| Shape | Square |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist HC1000-0.020-02-0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.