Bergquist HF105-0.0055-AC-1212 technical specifications.
| Package/Case | 300 |
| Length | 300mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Series | Hi-Flow 105 |
| Thickness | 0.139mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist HF105-0.0055-AC-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.