Bergquist HF115AC-0.0055-AC-58 technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Natural Thermal Resistance | 0.35°C/W |
| Package Quantity | 100 |
| Series | Hi-Flow® 115-AC |
| Shape | Rectangular |
| Thickness | 0.0055inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist HF115AC-0.0055-AC-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.