Bergquist K10-54 technical specifications.
| Package/Case | TO-220 |
| Color | Beige |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Kapton, FILM |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.2°C/W |
| Reach SVHC Compliant | No |
| Thickness | 0.152mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist K10-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
