Bergquist K1012"X12 technical specifications.
| Material | Rubber, Silicone |
| Package Quantity | 1 |
| Series | Sil-Pad® K-10 |
| Shape | Square |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist K1012"X12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.