Bergquist K4-06 technical specifications.
| Color | Grey |
| Material | Rubber, Silicone |
| Natural Thermal Resistance | 0.48°C/W |
| Package Quantity | 500 |
| Series | Sil-Pad® K-4 |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist K4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.