Bergquist Q3-0.005-00-51 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, ELASTOMER |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.35°C/W |
| Series | Q-Pad® 3 |
| Shape | Rectangular |
| Thickness | 0.005inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist Q3-0.005-00-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.