Bergquist Q3-0.005-AC-1212-NA technical specifications.
| Color | Black |
| Material | ELASTOMER |
| Natural Thermal Resistance | 0.35°C/W |
| Series | Q-Pad® 3 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Bergquist Q3-0.005-AC-1212-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.