Bergquist QII-0.006-00-18 technical specifications.
| Length | 39.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.152mm |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist QII-0.006-00-18 to view detailed technical specifications.
No datasheet is available for this part.