Bergquist SIL-PADK6300MMX300MMSHEET technical specifications.
| Package/Case | SIL |
| Isolation Voltage | 6kV |
| Material | Silicone |
| Reach SVHC Compliant | No |
| Thickness | 0.152mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SIL-PADK6300MMX300MMSHEET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.