
Bergquist SP2000-0.015-00-054 technical specifications.
| Length | 19.05mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.015inch |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP2000-0.015-00-054 to view detailed technical specifications.
No datasheet is available for this part.
