The Sil-Pad 2000 series from Bergquist features a rectangular silicone pad with a TO-220 package, measuring 25.4mm in length and 19.05mm in width. Constructed from a 0.015inch thick material, this pad offers a natural thermal resistance of 0.33°C/W. It operates within a temperature range of -60°C to 200°C, making it suitable for high-temperature applications.
Bergquist SP2000-0.015-00-104 technical specifications.
| Package/Case | TO-220 |
| Color | White |
| Length | 25.4mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.33°C/W |
| Series | Sil-Pad® 2000 |
| Shape | Rectangular |
| Thickness | 0.015inch |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP2000-0.015-00-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
