Bergquist SP2000-0.015-00-24 technical specifications.
| Package/Case | TO-3 |
| Color | White |
| Material | Silicone |
| Natural Thermal Resistance | 0.33°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® 2000 |
| Thickness | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP2000-0.015-00-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.