Bergquist SP400-0.007-00-25 technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Material | Rubber, Silicone |
| Natural Thermal Resistance | 1.13°C/W |
| Package Quantity | 1 |
| Series | Sil-Pad® 400 |
| Shape | Round |
| Thickness | 0.007inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-00-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.