Bergquist SP400-0.007-00-51 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.13°C/W |
| Packaging | Bulk |
| Series | Sil-Pad® 400 |
| Shape | Rectangular |
| Thickness | 0.007inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-00-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.