Bergquist SP400-0.007-AC-1212 technical specifications.
| Color | Grey |
| Length | 12inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Natural Thermal Resistance | 1.13°C/W |
| Package Quantity | 1 |
| Series | Sil-Pad® 400 |
| Shape | Square |
| Thickness | 0.007inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-AC-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
