Thermal Interface Pad, Fibreglass, 0.9W/mK, 28.96 x 20.57mm 0.178mm, Self-Adhesive
Checking distributor stock and pricing after the page loads.
| Length | 28.96mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Thickness | 0.178mm |
| Width | 20.57mm |
| RoHS | Compliant |