Bergquist SP400-0.007-AC-50 technical specifications.
| Length | 11.1mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Thickness | 0.178mm |
| Width | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-AC-50 to view detailed technical specifications.
No datasheet is available for this part.