
The Sil-Pad 400 series from Bergquist features a TO-220 package with a grey color and rectangular shape. Measuring 19.05mm in length and 12.7mm in width, with a thickness of 0.007inch, these silicone pads are suitable for high-temperature applications, operating between -60°C and 180°C. With a natural thermal resistance of 1.13°C/W, they provide reliable heat dissipation.
Bergquist SP400-0.007-AC-54 technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Length | 19.05mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.13°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® 400 |
| Shape | Rectangular |
| Thickness | 0.007inch |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-AC-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.