Bergquist SP400-0.007-AC-58 technical specifications.
| Color | Grey |
| Material | Rubber, Silicone |
| Natural Thermal Resistance | 1.13°C/W |
| Package Quantity | 22 |
| Series | Sil-Pad® 400 |
| Shape | Rectangular |
| Thickness | 0.007inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-AC-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.