Bergquist SP600-05 technical specifications.
| Package/Case | TO-3 |
| Color | Green |
| Lead Free | Lead Free |
| Length | 41.9mm |
| Material | Silicone |
| Natural Thermal Resistance | 0.35°C/W |
| Series | Sil-Pad® 600 |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP600-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
